Part Details for JANS1N4100CUR-1 by Microchip Technology Inc
Results Overview of JANS1N4100CUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N4100CUR-1 Information
JANS1N4100CUR-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N4100CUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2844
|
Newark | 7.5V 200 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANS1N4100CUR-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6400 / $91.4300 | Buy Now |
DISTI #
JANS1N4100CUR-1-ND
|
DigiKey | DIODE ZENER 7.5V 500MW DO213AA Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4300 | Buy Now |
DISTI #
JANS1N4100CUR-1
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin MELF DO-213AA Waffle Pack - Bulk (Alt: JANS1N4100CUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4640 / $81.6375 | Buy Now |
DISTI #
494-JANS1N4100CUR-1
|
Mouser Electronics | Zener Diodes 7.5V 200 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$91.4300 | Order Now |
DISTI #
JANS1N4100CUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 32 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.0000 / $213.5100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.6500 / $93.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$80.0000 / $213.5100 | Buy Now |
Part Details for JANS1N4100CUR-1
JANS1N4100CUR-1 CAD Models
JANS1N4100CUR-1 Part Data Attributes
|
JANS1N4100CUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N4100CUR-1
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-213AA, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |