Part Details for JANS1N3156-1 by Microchip Technology Inc
Results Overview of JANS1N3156-1 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N3156-1 Information
JANS1N3156-1 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N3156-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N3156-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 Lead time: 39 Weeks, 0 Days |
0 Alternates Available |
|
Buy Now | |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N3156-1
JANS1N3156-1 CAD Models
JANS1N3156-1 Part Data Attributes
|
JANS1N3156-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N3156-1
Microchip Technology Inc
Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/158P | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.168 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for JANS1N3156-1
This table gives cross-reference parts and alternative options found for JANS1N3156-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N3156-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3156-1 | Microchip Technology Inc | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 | JANS1N3156-1 vs JANTX1N3156-1 |
JANTXV1N3156-1 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANS1N3156-1 vs JANTXV1N3156-1 |
JAN1N3156-1 | Microchip Technology Inc | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 | JANS1N3156-1 vs JAN1N3156-1 |
JAN1N3156-1 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANS1N3156-1 vs JAN1N3156-1 |
JANTX1N3156-1 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANS1N3156-1 vs JANTX1N3156-1 |
JANS1N3156-1 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANS1N3156-1 vs JANS1N3156-1 |
JANS1N3156 | Microsemi Corporation | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANS1N3156-1 vs JANS1N3156 |
JANTX1N3156-1 | Defense Logistics Agency | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANS1N3156-1 vs JANTX1N3156-1 |
JANTXV1N3156-1 | Defense Logistics Agency | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANS1N3156-1 vs JANTXV1N3156-1 |
JAN1N3156-1 | Defense Logistics Agency | Check for Price | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | JANS1N3156-1 vs JAN1N3156-1 |