There are no models available for this part yet.
Overview of JANS DATA-JANS1N4960US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC226R0G3D | Murata Manufacturing Co Ltd | Data Line Filter, | |
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for JANS DATA-JANS1N4960US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V37:1799_22614201
|
Arrow Electronics | Diode Zener Single 12V 5% 5000mW 2-Pin E-MELF Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1903 | Americas - 1 |
|
$288.3600 / $1,197.7000 | Buy Now | |
DISTI #
33353802
|
Verical | Diode Zener Single 12V 5% 5000mW 2-Pin E-MELF Waffle RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 1 |
|
$288.3600 | Buy Now |