There are no models available for this part yet.
Overview of JANM83723/59-220RN by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD3SS3220RNHR | Texas Instruments | 10Gbps USB 3.1 Type-C 2:1 Mux with DRP Controller 30-WQFN 0 to 70 | |
HD3SS3220RNHT | Texas Instruments | 10Gbps USB 3.1 Type-C 2:1 Mux with DRP Controller 30-WQFN 0 to 70 |
Price & Stock for JANM83723/59-220RN by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK7738
|
Newark | Dust Cap, , enp |Amphenol Pcd JANM83723/59-220RN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8000 / $33.4500 | Buy Now | |
DISTI #
PCMJANM83723/59-220RN
|
Heilind Electronics | DUST CAPENP M8372359220RN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMJANM83723/59-220RN
|
Interstate Connecting Components | DUST CAPENP M8372359220RN | 0 |
|
Buy Now |