There are no models available for this part yet.
Overview of JANM83723/59-208AC by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-21-18E-12.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-21-18E-19.440000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-21-18E-30.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for JANM83723/59-208AC by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK7612
|
Newark | Dust Cap, , anod Blk |Amphenol Pcd JANM83723/59-208AC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $29.6500 | Buy Now | |
DISTI #
PCMJANM83723/59-208AC
|
Heilind Electronics | DUST CAPANOD BLK M8372359208AC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMJANM83723/59-208AC
|
Interstate Connecting Components | DUST CAPANOD BLK M8372359208AC | 0 |
|
Buy Now |