Part Details for JANM19500/483-01 by Microsemi Corporation
Overview of JANM19500/483-01 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANM19500/483-01
JANM19500/483-01 CAD Models
JANM19500/483-01 Part Data Attributes
|
JANM19500/483-01
Microsemi Corporation
Buy Now
|
Compare Parts:
JANM19500/483-01
Microsemi Corporation
Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-MDFM-X5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-MDFM-X5 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/483B | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |
Alternate Parts for JANM19500/483-01
This table gives cross-reference parts and alternative options found for JANM19500/483-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANM19500/483-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX483-1 | Bridge Rectifier Diode, 3 Phase, 25A, 240V V(RRM), Silicon, METAL PACKAGE-5 | Microsemi Corporation | JANM19500/483-01 vs JANTX483-1 |
JANTXM19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon, | Sensitron Semiconductors | JANM19500/483-01 vs JANTXM19500/483-01 |
JANTXM19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, Silicon | Semtech Corporation | JANM19500/483-01 vs JANTXM19500/483-01 |
M19500/483-01 | Bridge Rectifier Diode, 3 Phase, 25A, 200V V(RRM), Silicon | Sensitron Semiconductors | JANM19500/483-01 vs M19500/483-01 |