Part Details for JANKCB1N3595 by Microchip Technology Inc
Overview of JANKCB1N3595 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCB1N3595
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANKCB1N3595-ND
|
DigiKey | DIODE GEN PURP 125V 200MA DO35 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANKCB1N3595
|
Microchip Technology Inc | Signal or Computer Diode _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
3232 Alternates Available |
|
$24.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4406 Factory Stock |
|
$0 | Buy Now |
Part Details for JANKCB1N3595
JANKCB1N3595 CAD Models
JANKCB1N3595 Part Data Attributes
|
JANKCB1N3595
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANKCB1N3595
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 150 V |