Part Details for JANKCAR2N3019 by Semicoa Semiconductors
Overview of JANKCAR2N3019 by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANKCAR2N3019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCAR2N3019
|
Avnet Americas | Low Power100 krad(Si) - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: JANKCAR2N3019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ | |
|
ES Components | SEMICOA JANKCAR2N3019 | 0 in Stock |
|
RFQ |
Part Details for JANKCAR2N3019
JANKCAR2N3019 CAD Models
JANKCAR2N3019 Part Data Attributes
|
JANKCAR2N3019
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANKCAR2N3019
Semicoa Semiconductors
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 100 MHz |