Part Details for JANKCA1N4371C by Microchip Technology Inc
Results Overview of JANKCA1N4371C by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANKCA1N4371C Information
JANKCA1N4371C by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANKCA1N4371C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCA1N4371C
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 |
0 Alternates Available |
|
$47.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.8300 / $114.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.8300 / $114.5800 | Buy Now |
Part Details for JANKCA1N4371C
JANKCA1N4371C CAD Models
JANKCA1N4371C Part Data Attributes
|
JANKCA1N4371C
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANKCA1N4371C
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 31 mA |
Alternate Parts for JANKCA1N4371C
This table gives cross-reference parts and alternative options found for JANKCA1N4371C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N4371C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANKCA1N4371C | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, | JANKCA1N4371C vs JANKCA1N4371C |