Part Details for JANKCA1N4103 by Microchip Technology Inc
Overview of JANKCA1N4103 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANKCA1N4103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCA1N4103
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
175 Alternates Available |
|
$26.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 175 Factory Stock |
|
$0 | Buy Now |
Part Details for JANKCA1N4103
JANKCA1N4103 CAD Models
JANKCA1N4103 Part Data Attributes
|
JANKCA1N4103
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANKCA1N4103
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANKCA1N4103
This table gives cross-reference parts and alternative options found for JANKCA1N4103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N4103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4103 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANKCA1N4103 vs CD4103 |
JANKCA1N4103C | Zener Diode, 9.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANKCA1N4103 vs JANKCA1N4103C |
JANHCA1N4103 | Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | JANKCA1N4103 vs JANHCA1N4103 |
JANHCA1N4103 | Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANKCA1N4103 vs JANHCA1N4103 |
CD4103 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANKCA1N4103 vs CD4103 |
JANKCA1N4103C | Zener Diode, 9.1V V(Z), 2%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | JANKCA1N4103 vs JANKCA1N4103C |
JANKCA1N4103 | Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANKCA1N4103 vs JANKCA1N4103 |
JANHCA1N4103C | Zener Diode, 9.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANKCA1N4103 vs JANHCA1N4103C |
JANHCA1N4103C | Zener Diode, 9.1V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANKCA1N4103 vs JANHCA1N4103C |
JANHCA1N4103 | Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANKCA1N4103 vs JANHCA1N4103 |