Part Details for JANHCB2N2222A by Microchip Technology Inc
Overview of JANHCB2N2222A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANHCB2N2222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3424
|
Newark | 50 V Small-Signal Bjt Die Rohs Compliant: Yes |Microchip JANHCB2N2222A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4000 / $8.7400 | Buy Now |
DISTI #
150-JANHCB2N2222A-ND
|
DigiKey | TRANS NPN 50V 0.8A TO18 Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7400 | Buy Now |
DISTI #
JANHCB2N2222A
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A DIE - Bulk (Alt: JANHCB2N2222A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 / $9.4100 | Buy Now |
DISTI #
579-JANHCB2N2222A
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$8.7400 | Order Now |
DISTI #
JANHCB2N2222A
|
Microchip Technology Inc | Small-Signal BJT _ Die, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$9.4100 | Buy Now |
|
Onlinecomponents.com | 1000 Factory Stock |
|
$9.2200 / $13.4400 | Buy Now | |
DISTI #
JANHCB2N2222A
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A DIE - Bulk (Alt: JANHCB2N2222A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4000 / $9.4100 | Buy Now |
|
Ameya Holding Limited | 933 |
|
RFQ | ||
|
NAC | Small-Signal BJT, Die RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.2000 / $9.8800 | Buy Now |
|
ES Components | MICROCHIP JANHCB2N2222A | 0 in Stock |
|
RFQ |
Part Details for JANHCB2N2222A
JANHCB2N2222A CAD Models
JANHCB2N2222A Part Data Attributes:
|
JANHCB2N2222A
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANHCB2N2222A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XUUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255T | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JANHCB2N2222A
This table gives cross-reference parts and alternative options found for JANHCB2N2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCB2N2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222AD | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | JANHCB2N2222A vs 2N2222AD |
JANHCB2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE-3 | New England Semiconductor | JANHCB2N2222A vs JANHCB2N2222A |
2N2222AV-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | JANHCB2N2222A vs 2N2222AV-1 |
2N2222ABC-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | JANHCB2N2222A vs 2N2222ABC-1 |
2N2222ABS | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | JANHCB2N2222A vs 2N2222ABS |
2N2222AX-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | JANHCB2N2222A vs 2N2222AX-1 |
2N2222ADWP | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, 0.019 X 0.019 INCH, G4, DIE-2 | Zetex / Diodes Inc | JANHCB2N2222A vs 2N2222ADWP |
2N2222AXS-1 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microsemi Corporation | JANHCB2N2222A vs 2N2222AXS-1 |
2N2222AB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, DIE PACKAGE-3 | Microsemi Corporation | JANHCB2N2222A vs 2N2222AB |
2N2222DWP | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, 0.019 X 0.019 INCH, G4, DIE-2 | Diodes Incorporated | JANHCB2N2222A vs 2N2222DWP |