Part Details for JANHCA1N963D by Compensated Devices Inc
Overview of JANHCA1N963D by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANHCA1N963D
JANHCA1N963D CAD Models
JANHCA1N963D Part Data Attributes
Alternate Parts for JANHCA1N963D
This table gives cross-reference parts and alternative options found for JANHCA1N963D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N963D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N963D-1 | Zener Diode, 12V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANHCA1N963D vs JANTXV1N963D-1 |
1N963D-1E3/TR | Zener Diode, 12V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA | Microchip Technology Inc | JANHCA1N963D vs 1N963D-1E3/TR |
JANHCA1N963D | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N963D vs JANHCA1N963D |
1N963DE3TR | Zener Diode, 12V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANHCA1N963D vs 1N963DE3TR |
1N963DE3/TR | Zener Diode, 12V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANHCA1N963D vs 1N963DE3/TR |
1N963DE3 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANHCA1N963D vs 1N963DE3 |
1N963DRL | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | Motorola Semiconductor Products | JANHCA1N963D vs 1N963DRL |
1N963D-1E3 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANHCA1N963D vs 1N963D-1E3 |
JAN1N963D-1 | Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Compensated Devices Inc | JANHCA1N963D vs JAN1N963D-1 |
JANTX1N963D-1 | Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, | Microsemi Corporation | JANHCA1N963D vs JANTX1N963D-1 |