Part Details for JANHCA1N4583A by Microchip Technology Inc
Overview of JANHCA1N4583A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANHCA1N4583A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0688
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip JANHCA1N4583A RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 / $15.4200 | Buy Now |
DISTI #
150-JANHCA1N4583A-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3200 | Buy Now |
DISTI #
JANHCA1N4583A
|
Avnet Americas | Diode Zener Single 6.4V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANHCA1N4583A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7700 / $15.4200 | Buy Now |
DISTI #
579-JANHCA1N4583A
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$14.3200 / $15.4200 | Order Now |
DISTI #
JANHCA1N4583A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6700 / $28.6300 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.4300 / $15.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6700 / $28.6300 | Buy Now |