Part Details for JAND38999/32F23N by Amphenol Corporation
Overview of JAND38999/32F23N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for JAND38999/32F23N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/32F23N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 95 In Stock |
|
$20.3400 / $29.6300 | Buy Now |
Part Details for JAND38999/32F23N
JAND38999/32F23N CAD Models
JAND38999/32F23N Part Data Attributes
|
JAND38999/32F23N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JAND38999/32F23N
Amphenol Corporation
Connector Accessory, Protective Cover,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 23 |