Part Details for JAN4N23 by TT Electronics Resistors
Overview of JAN4N23 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JAN4N23
JAN4N23 CAD Models
JAN4N23 Part Data Attributes
|
JAN4N23
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
JAN4N23
TT Electronics Resistors
Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-99, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |
Alternate Parts for JAN4N23
This table gives cross-reference parts and alternative options found for JAN4N23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX4N23 | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | TT Electronics Resistors | JAN4N23 vs JANTX4N23 |
4N23 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | JAN4N23 vs 4N23 |
4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | TT Electronics Resistors | JAN4N23 vs 4N23 |
4N23TXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics Resistors | JAN4N23 vs 4N23TXV |
JANTX4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | Minco Technology Labs LLC | JAN4N23 vs JANTX4N23 |
4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JAN4N23 vs 4N23 |
4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, CASE 654-02, TO-78, 6 PIN | Motorola Semiconductor Products | JAN4N23 vs 4N23 |
JANTXV4N23 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN | Minco Technology Labs LLC | JAN4N23 vs JANTXV4N23 |