Part Details for JAN2N918UB by Microchip Technology Inc
Overview of JAN2N918UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N918UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5799
|
Newark | 15 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N918UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0600 / $21.9100 | Buy Now |
DISTI #
1086-2368-ND
|
DigiKey | TRANS NPN 15V 0.05A TO72 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9101 | Buy Now |
DISTI #
JAN2N918UB
|
Avnet Americas | Trans RF BJT NPN 15V 0.05A 3-Pin SMD Waffle Pack - Bulk (Alt: JAN2N918UB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0600 / $23.5900 | Buy Now |
DISTI #
494-JAN2N918UB
|
Mouser Electronics | Bipolar Transistors - BJT 15 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$23.5900 | Order Now |
DISTI #
JAN2N918UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9200 / $43.8100 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.5500 / $24.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9200 / $43.8100 | Buy Now |
Part Details for JAN2N918UB
JAN2N918UB CAD Models
JAN2N918UB Part Data Attributes
|
JAN2N918UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N918UB
Microchip Technology Inc
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/301H | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N918UB
This table gives cross-reference parts and alternative options found for JAN2N918UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N918UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS2N918UB | Semicoa Semiconductors | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC PACKAGE-3 | JAN2N918UB vs JANS2N918UB |
JANS2N918UB | Microsemi Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC PACKAGE-3 | JAN2N918UB vs JANS2N918UB |