Part Details for JAN2N918UB/TR by Microchip Technology Inc
Overview of JAN2N918UB/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N918UB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5800
|
Newark | 15 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N918UB/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1900 / $22.0400 | Buy Now |
DISTI #
150-JAN2N918UB/TR-ND
|
DigiKey | TRANS NPN 15V 0.05A Min Qty: 100 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0401 | Buy Now |
DISTI #
JAN2N918UB/TR
|
Avnet Americas | Trans RF BJT NPN 15V 0.05A 3-Pin T/R - Tape and Reel (Alt: JAN2N918UB/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$21.1900 / $23.7300 | Buy Now |
DISTI #
494-JAN2N918UB/TR
|
Mouser Electronics | Bipolar Transistors - BJT 15 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$23.7300 | Order Now |
DISTI #
JAN2N918UB/TR
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$23.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0400 / $44.0700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.6700 / $24.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.0400 / $44.0700 | Buy Now |