Part Details for JAN2N918 by Motorola Semiconductor Products
Overview of JAN2N918 by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,BJT,NPN,15V V(BR)CEO,50MA I(C),TO-72 | 160 |
|
$10.5525 / $13.5675 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,15V V(BR)CEO,50MA I(C),TO-72 | 9 |
|
$20.5560 | Buy Now |
|
Quest Components | TRANSISTOR,BJT,NPN,15V V(BR)CEO,50MA I(C),TO-72 | 4 |
|
$11.0000 / $15.0000 | Buy Now |
Part Details for JAN2N918
JAN2N918 CAD Models
JAN2N918 Part Data Attributes
|
JAN2N918
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JAN2N918
Motorola Semiconductor Products
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-206AF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-206AF | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.3 W | |
Power Gain-Min (Gp) | 15 dB | |
Qualification Status | Not Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz | |
VCEsat-Max | 0.4 V |
Alternate Parts for JAN2N918
This table gives cross-reference parts and alternative options found for JAN2N918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N918 | Microsemi Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | JAN2N918 vs JANTXV2N918 |
JANS2N918 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF, CASE 20-03, TO-72, 3 PIN | JAN2N918 vs JANS2N918 |
2N918 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | Si, RF SMALL SIGNAL TRANSISTOR, TO-72, 4 PIN | JAN2N918 vs 2N918 |
JANS2N918 | Microsemi Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | JAN2N918 vs JANS2N918 |
2N918 | Baneasa SA | Check for Price | RF Small Signal Bipolar Transistor | JAN2N918 vs 2N918 |
JAN2N918 | Microchip Technology Inc | $12.6122 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | JAN2N918 vs JAN2N918 |