Part Details for JAN2N7236U by International Rectifier
Overview of JAN2N7236U by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N7236U
JAN2N7236U CAD Models
JAN2N7236U Part Data Attributes
|
JAN2N7236U
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JAN2N7236U
International Rectifier
Power Field-Effect Transistor, 18A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AB, TO-267AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-267AB | |
Package Description | TO-267AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-267AB | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/595F | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N7236U
This table gives cross-reference parts and alternative options found for JAN2N7236U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N7236U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N7236U | Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AB, SMD-1, U-PKG-3 | Microsemi Corporation | JAN2N7236U vs JAN2N7236U |
JANS2N7236U | Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | Infineon Technologies AG | JAN2N7236U vs JANS2N7236U |
JANTXV2N7236U | Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AB, SMD-1, U-PKG-3 | Microsemi Corporation | JAN2N7236U vs JANTXV2N7236U |
2N7236U | Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AB, SMD-1, U-PKG-3 | Microsemi Corporation | JAN2N7236U vs 2N7236U |