JAN2N6989
Description: Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin, DIP-14

Overview of JAN2N6989 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N6989 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N6989 by Defense Logistics Agency

JAN2N6989
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DIP-14
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 4 ELEMENTS
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDIP-T14
Number of Elements
4
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Qualified
Reference Standard
MIL-19500/559F
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. JAN2N6989
    Defense Logistics Agency
    Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin, DIP-14
    VS

Alternate Parts for JAN2N6989

This table gives cross-reference parts and alternative options found for JAN2N6989. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6989, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 Defense Logistics Agency JAN2N6989 vs JANTX2N6989
Part Number Description Manufacturer Compare
JANTXV2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 Defense Logistics Agency JAN2N6989 vs JANTXV2N6989
JAN2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 Microsemi Corporation JAN2N6989 vs JAN2N6989
2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, TO-116 Microchip Technology Inc JAN2N6989 vs 2N6989
JANS2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 Microsemi Corporation JAN2N6989 vs JANS2N6989
JANTX2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin Microchip Technology Inc JAN2N6989 vs JANTX2N6989
2N6989 Power Bipolar Transistor, 4-Element, Silicon, Plastic/Epoxy, 14 Pin Silicon Transistor Corporation JAN2N6989 vs 2N6989
JANTX2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 CRYSTALONICS Inc JAN2N6989 vs JANTX2N6989
JANTX2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 Defense Logistics Agency JAN2N6989 vs JANTX2N6989
JANS2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 14 Pin, DIP-14 New England Semiconductor JAN2N6989 vs JANS2N6989
JANTXV2N6989 Power Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 4-Element, NPN, Silicon, TO-116, Plastic/Epoxy, 14 Pin, DIP-14 Microsemi Corporation JAN2N6989 vs JANTXV2N6989

Related Parts for JAN2N6989

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N6989 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N6989 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN2N6989 would you like to use for your alert(s)?
  • Please alert me when JAN2N6989 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N6989 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N6989 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N6989 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N6989.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N6989 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: