Part Details for JAN2N6987 by Semicoa Semiconductors
Overview of JAN2N6987 by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N6987
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 14-Pin TO-116 - Bulk (Alt: JAN2N6987) RoHS: Not Compliant Min Qty: 500 Package Multiple: 150 Container: Bulk | 0 |
|
$35.0924 / $48.2480 | Buy Now |
Part Details for JAN2N6987
JAN2N6987 CAD Models
JAN2N6987 Part Data Attributes
|
JAN2N6987
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N6987
Semicoa Semiconductors
Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500/558 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6987
This table gives cross-reference parts and alternative options found for JAN2N6987. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6987, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSP2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 | Semicoa Semiconductors | JAN2N6987 vs JANSP2N6987 |
2N6987J | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14 | Semicoa Semiconductors | JAN2N6987 vs 2N6987J |
JANSR2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 | Semicoa Semiconductors | JAN2N6987 vs JANSR2N6987 |
2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14 | Semicoa Semiconductors | JAN2N6987 vs 2N6987 |
JANTXV2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 | Semicoa Semiconductors | JAN2N6987 vs JANTXV2N6987 |
JANS2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 | Semicoa Semiconductors | JAN2N6987 vs JANS2N6987 |
JANSL2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 | Semicoa Semiconductors | JAN2N6987 vs JANSL2N6987 |
2N6987JX | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14 | Semicoa Semiconductors | JAN2N6987 vs 2N6987JX |
2N6987JV | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14 | Semicoa Semiconductors | JAN2N6987 vs 2N6987JV |
JANTXVF2N6987 | Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Glass-Sealed, 14 Pin, HERMETIC SEALED, CERDIP-14 | Semicoa Semiconductors | JAN2N6987 vs JANTXVF2N6987 |