Part Details for JAN2N6901 by Microsemi Corporation
Results Overview of JAN2N6901 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6901 Information
JAN2N6901 by Microsemi Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N6901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 589 |
|
RFQ |
Part Details for JAN2N6901
JAN2N6901 CAD Models
JAN2N6901 Part Data Attributes
|
JAN2N6901
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N6901
Microsemi Corporation
Small Signal Field-Effect Transistor, 1.69A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, FORMERLY TO-39, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | FORMERLY TO-39, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for JAN2N6901
This table gives cross-reference parts and alternative options found for JAN2N6901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N6901 | International Rectifier | Check for Price | Small Signal Field-Effect Transistor, 1.69A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, FORMERLY TO-39, 3 PIN | JAN2N6901 vs JAN2N6901 |
JANTX2N6901 | Microsemi Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.69A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, FORMERLY TO-39, 3 PIN | JAN2N6901 vs JANTX2N6901 |
2N6901 | International Rectifier | Check for Price | 2N6901 | JAN2N6901 vs 2N6901 |
JANTXV2N6901 | Intersil Corporation | Check for Price | 1690mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AF | JAN2N6901 vs JANTXV2N6901 |
JANTX2N6901 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.69A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, FORMERLY TO-39, 3 PIN | JAN2N6901 vs JANTX2N6901 |
2N6901TX | International Rectifier | Check for Price | Small Signal Field-Effect Transistor, 1.69A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | JAN2N6901 vs 2N6901TX |