Part Details for JAN2N6678 by Intersil Corporation
Overview of JAN2N6678 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6678
JAN2N6678 CAD Models
JAN2N6678 Part Data Attributes
|
JAN2N6678
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N6678
Intersil Corporation
15A, 300V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/538B | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6678
This table gives cross-reference parts and alternative options found for JAN2N6678. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6678, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6678 | Power Bipolar Transistor, | Aeroflex Signal & Control Solutions | JAN2N6678 vs JANTXV2N6678 |
2N6678 | POWER TRANSISTOR | Cobham Semiconductor Solutions | JAN2N6678 vs 2N6678 |
JANTXV2N6678 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | JAN2N6678 vs JANTXV2N6678 |
2N6678 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N6678 vs 2N6678 |
2N6678-JQR-AR1 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6678 vs 2N6678-JQR-AR1 |
2N6678 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, METAL, TO-3, 2 PIN | Motorola Semiconductor Products | JAN2N6678 vs 2N6678 |
JANTX2N6678 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | JAN2N6678 vs JANTX2N6678 |
JANTXV2N6678 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Intersil Corporation | JAN2N6678 vs JANTXV2N6678 |
2N6678-JQR-BR1 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6678 vs 2N6678-JQR-BR1 |
2N6678 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Advanced Semiconductor Inc | JAN2N6678 vs 2N6678 |