Part Details for JAN2N6341 by Microchip Technology Inc
Overview of JAN2N6341 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6444
|
Newark | 150V 25A Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JAN2N6341 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1600 / $98.9700 | Buy Now |
DISTI #
JAN2N6341-ND
|
DigiKey | TRANS NPN 150V 25A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9705 | Buy Now |
DISTI #
JAN2N6341
|
Avnet Americas | Trans GP BJT NPN 150V 25A 2-Pin TO-3 - Bulk (Alt: JAN2N6341) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$95.1600 / $106.5800 | Buy Now |
DISTI #
494-JAN2N6341
|
Mouser Electronics | Bipolar Transistors - BJT 150V 25A NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$106.5800 | Order Now |
DISTI #
JAN2N6341
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$106.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$97.4900 / $274.0700 | Buy Now | |
DISTI #
JAN2N6341
|
Avnet Americas | Trans GP BJT NPN 150V 25A 2-Pin TO-3 - Bulk (Alt: JAN2N6341) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$95.1600 / $106.5800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$92.8400 / $108.7600 | Buy Now |
|
Master Electronics | 0 |
|
$97.4900 / $274.0700 | Buy Now |
Part Details for JAN2N6341
JAN2N6341 CAD Models
JAN2N6341 Part Data Attributes:
|
JAN2N6341
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6341
Microchip Technology Inc
Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-204 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for JAN2N6341
This table gives cross-reference parts and alternative options found for JAN2N6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6341 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Microchip Technology Inc | JAN2N6341 vs JANTXV2N6341 |
2N6341X | Power Bipolar Transistor, 25A I(C), 135V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6341 vs 2N6341X |
JANTX2N6341 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin, | Microsemi Corporation | JAN2N6341 vs JANTX2N6341 |
2N6341CECC | 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6341 vs 2N6341CECC |
2N6341XR1 | 25A, 135V, NPN, Si, POWER TRANSISTOR, TO-204AA, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6341 vs 2N6341XR1 |
2N6341CECC | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6341 vs 2N6341CECC |
JANTX2N6341 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Microchip Technology Inc | JAN2N6341 vs JANTX2N6341 |
2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6341 vs 2N6341 |
2N6341 | 25A, 150V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6341 vs 2N6341 |
JANTXV2N6341 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin, | Microsemi Corporation | JAN2N6341 vs JANTXV2N6341 |