Part Details for JAN2N6286 by Microchip Technology Inc
Results Overview of JAN2N6286 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N6286 Information
JAN2N6286 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N6286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6439
|
Newark | 80V 20A 175W Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JAN2N6286 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6500 / $55.8000 | Buy Now |
DISTI #
JAN2N6286-ND
|
DigiKey | TRANS PNP DARL 80V 20A TO204AA Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.8003 | Buy Now |
DISTI #
JAN2N6286
|
Avnet Americas | Darlington Power Silicon Transistor PNP 80V 20A 2-Pin TO-204AA - Bulk (Alt: JAN2N6286) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2464 / $53.6500 | Buy Now |
DISTI #
JAN2N6286
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 Lead time: 36 Weeks, 0 Days |
316 Alternates Available |
|
$60.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 316 Factory Stock |
|
$53.2800 / $145.9300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$52.3400 / $61.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 316 Factory Stock |
|
$53.2800 / $145.9300 | Buy Now |