Part Details for JAN2N5685 by Motorola Semiconductor Products
Overview of JAN2N5685 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 A, 60 V, NPN, Si, POWER TRANSISTOR | 1 |
|
$126.0000 | Buy Now |
Part Details for JAN2N5685
JAN2N5685 CAD Models
JAN2N5685 Part Data Attributes
|
JAN2N5685
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JAN2N5685
Motorola Semiconductor Products
Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 2 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/464C | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5685
This table gives cross-reference parts and alternative options found for JAN2N5685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5685 | 50A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AE | Motorola Mobility LLC | JAN2N5685 vs 2N5685 |
JAN2N5685 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N5685 vs JAN2N5685 |
2N5685 | Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N5685 vs 2N5685 |
JAN2N5685 | Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N5685 vs JAN2N5685 |
JANTX2N5685 | Power Bipolar Transistor, 25A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N5685 vs JANTX2N5685 |
2N5685E3 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N5685 vs 2N5685E3 |
2N5685 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN | Solitron Devices Inc | JAN2N5685 vs 2N5685 |
2N5685 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3VAR, 2 PIN | Hi-Tron Semiconductor Corp | JAN2N5685 vs 2N5685 |
JANTXV2N5685 | Power Bipolar Transistor, 50A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | JAN2N5685 vs JANTXV2N5685 |
2N5685 | Power Bipolar Transistor, 50A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin, MODIFIED TO-3, 2 PIN | Advanced Semiconductor Inc | JAN2N5685 vs 2N5685 |