Part Details for JAN2N5667 by VPT Components
Overview of JAN2N5667 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for JAN2N5667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N5667
|
Avnet Americas | Trans GP BJT NPN 300V 5A 3-Pin TO-5 Bag - Bulk (Alt: JAN2N5667) Min Qty: 94 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7088 / $15.2082 | Buy Now |
DISTI #
JAN2N5667
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/455 Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.8800 | Buy Now |
Part Details for JAN2N5667
JAN2N5667 CAD Models
JAN2N5667 Part Data Attributes
|
JAN2N5667
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N5667
VPT Components
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2020-02-13 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 120 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 250 ns | |
VCEsat-Max | 1 V |