Part Details for JAN2N5237S by Microchip Technology Inc
Overview of JAN2N5237S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5237S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5784
|
Newark | 120 V Power Bjt To-39 Rohs Compliant: Yes |Microchip JAN2N5237S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4900 / $16.1100 | Buy Now |
DISTI #
1086-21035-ND
|
DigiKey | TRANS NPN 120V 10A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1101 | Buy Now |
DISTI #
JAN2N5237S
|
Avnet Americas | Trans GP BJT NPN 120V 10A 3-Pin TO-39 - Bulk (Alt: JAN2N5237S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 / $17.3500 | Buy Now |
DISTI #
494-JAN2N5237S
|
Mouser Electronics | Bipolar Transistors - BJT 120 V Power BJT RoHS: Not Compliant | 0 |
|
$17.3500 | Order Now |
DISTI #
JAN2N5237S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3800 / $32.2100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.1100 / $17.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.3800 / $32.2100 | Buy Now |
Part Details for JAN2N5237S
JAN2N5237S CAD Models
JAN2N5237S Part Data Attributes
|
JAN2N5237S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5237S
Microchip Technology Inc
Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JAN2N5237S
This table gives cross-reference parts and alternative options found for JAN2N5237S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5237S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5237S | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10000mA, 120V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N5237S vs 2N5237S |
JAN2N5237 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JAN2N5237S vs JAN2N5237 |
JANTXV2N5237 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JAN2N5237S vs JANTXV2N5237 |
JANTXV2N5237 | Spectrum Control | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JAN2N5237S vs JANTXV2N5237 |
2N5237 | Silicon Transistor Corporation | Check for Price | Transistor | JAN2N5237S vs 2N5237 |
JANTXV2N5237 | Semicoa Semiconductors | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | JAN2N5237S vs JANTXV2N5237 |
JAN2N5237 | Solitron Devices Inc | Check for Price | Small Signal Bipolar Transistor, 10A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | JAN2N5237S vs JAN2N5237 |