Part Details for JAN2N4860 by Motorola Semiconductor Products
Overview of JAN2N4860 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N4860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 18 |
|
$7.4000 / $11.1000 | Buy Now |
|
Quest Components | JFET Transistor, N-Channel, TO-18 | 9 |
|
$5.5500 / $11.1000 | Buy Now |
Part Details for JAN2N4860
JAN2N4860 CAD Models
JAN2N4860 Part Data Attributes
|
JAN2N4860
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
JAN2N4860
Motorola Semiconductor Products
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for JAN2N4860
This table gives cross-reference parts and alternative options found for JAN2N4860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4860 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N4860 vs 2N4860 |
JANTXV2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, SIMILAR TO TO-18, 3 PIN | Solitron Devices Inc | JAN2N4860 vs JANTXV2N4860 |
2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N4860 vs 2N4860 |
MQ2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | JAN2N4860 vs MQ2N4860 |
2N4860E3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N4860 vs 2N4860E3 |
2N4860 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | JAN2N4860 vs 2N4860 |
JANTX2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, SIMILAR TO TO-18, 3 PIN | Solitron Devices Inc | JAN2N4860 vs JANTX2N4860 |
MX2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | JAN2N4860 vs MX2N4860 |
JANTXV2N4860 | Small Signal Field-Effect Transistor, | VPT Components | JAN2N4860 vs JANTXV2N4860 |
2N4860LEADFREE | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | JAN2N4860 vs 2N4860LEADFREE |