There are no models available for this part yet.
Overview of JAN2N4860 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN2N4860 by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | JFET Transistor, N-Channel, TO-18 | 567 |
|
$4.0700 / $11.1000 | Buy Now | ||
Quest Components | JFET Transistor, N-Channel, TO-18 | 8 |
|
$19.0500 / $21.4313 | Buy Now |
CAD Models for JAN2N4860 by Intersil Corporation
Part Data Attributes for JAN2N4860 by Intersil Corporation
JAN2N4860
Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
BCY
|
Package Description
|
,
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
FET Technology
|
JUNCTION
|
JESD-609 Code
|
e0
|
Operating Temperature-Max
|
200 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.36 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Want to compare parts?
-
JAN2N4860Intersil Corporation30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, SIMILAR TO TO-18, 3 PINVS
-
Alternate Parts for JAN2N4860
This table gives cross-reference parts and alternative options found for JAN2N4860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N4860 | Small Signal Field-Effect Transistor, | VPT Components | JAN2N4860 vs JANTX2N4860 |
2N4860 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Crimson Semiconductor Inc | JAN2N4860 vs 2N4860 |
2N4860 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | National Semiconductor Corporation | JAN2N4860 vs 2N4860 |
JANTXV2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, SIMILAR TO TO-18, 3 PIN | Solitron Devices Inc | JAN2N4860 vs JANTXV2N4860 |
JANTXV2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N4860 vs JANTXV2N4860 |
JAN2N4860 | Transistor | Motorola Semiconductor Products | JAN2N4860 vs JAN2N4860 |
2N4860LEADFREE | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | JAN2N4860 vs 2N4860LEADFREE |
MV2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | JAN2N4860 vs MV2N4860 |
JANTX2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N4860 vs JANTX2N4860 |
JAN2N4860 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N4860 vs JAN2N4860 |