There are no models available for this part yet.
Overview of JAN2N4859 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for JAN2N4859 by Microsemi Corporation
Part Data Attributes for JAN2N4859 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
BCY
|
Package Description
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
GATE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain-source On Resistance-Max
|
25 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
8 pF
|
JEDEC-95 Code
|
TO-206AA
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.36 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/385
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JAN2N4859
This table gives cross-reference parts and alternative options found for JAN2N4859. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4859, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4859 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Solitron Devices Inc | JAN2N4859 vs 2N4859 |
JANTXV2N4859 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN | Temic Semiconductors | JAN2N4859 vs JANTXV2N4859 |
2N4859 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | JAN2N4859 vs 2N4859 |
2N4859 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N4859 vs 2N4859 |
2N4859 | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | Texas Instruments | JAN2N4859 vs 2N4859 |
2N4859E3 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N4859 vs 2N4859E3 |
2N4859 | TRANSISTOR 30 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | NXP Semiconductors | JAN2N4859 vs 2N4859 |
JAN2N4859 | Small Signal Field-Effect Transistor, | VPT Components | JAN2N4859 vs JAN2N4859 |
2N4859 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Micro Electronics Ltd | JAN2N4859 vs 2N4859 |
JAN2N4859 | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | Harris Semiconductor | JAN2N4859 vs JAN2N4859 |