Part Details for JAN2N4854U by Microchip Technology Inc
Results Overview of JAN2N4854U by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N4854U Information
JAN2N4854U by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N4854U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6396
|
Newark | 40V 600Ma Dual Small-Signal Bjt Sq Smt Lcc-6 Rohs Compliant: Yes |Microchip JAN2N4854U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.4300 / $190.7600 | Buy Now |
DISTI #
JAN2N4854U-ND
|
DigiKey | TRANS NPN/PNP 40V 600MA 6SMD Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.7605 | Buy Now |
DISTI #
JAN2N4854U
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.6A 6-Pin Case U - Bulk (Alt: JAN2N4854U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$171.7920 / $183.4250 | Buy Now |
DISTI #
494-JAN2N4854U
|
Mouser Electronics | Bipolar Transistors - BJT 40V 600MA Dual Small-Signal BJT SQ SMT RoHS: Not Compliant | 0 |
|
$188.5500 | Order Now |
DISTI #
JAN2N4854U
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
0 Alternates Available |
|
$205.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.9900 / $545.8700 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$178.9500 / $209.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$185.9900 / $545.8700 | Buy Now |
Part Details for JAN2N4854U
JAN2N4854U CAD Models
JAN2N4854U Part Data Attributes
|
JAN2N4854U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N4854U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip |
Alternate Parts for JAN2N4854U
This table gives cross-reference parts and alternative options found for JAN2N4854U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4854U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N4854U | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | JAN2N4854U vs JANTX2N4854U |
JANTXV2N4854U | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | JAN2N4854U vs JANTXV2N4854U |
JAN2N4854U | VPT Components | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | JAN2N4854U vs JAN2N4854U |