Part Details for JAN2N3960UB by Microsemi Corporation
Overview of JAN2N3960UB by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3960UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN2N3960UB-ND
|
DigiKey | TRANS NPN 12V UB Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for JAN2N3960UB
JAN2N3960UB CAD Models
JAN2N3960UB Part Data Attributes:
|
JAN2N3960UB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N3960UB
Microsemi Corporation
Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CERAMIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/399 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3960UB
This table gives cross-reference parts and alternative options found for JAN2N3960UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3960UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N3960UB vs JANTXV2N3960UB |
JAN2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N3960UB vs JAN2N3960UB |
JANTXV2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N3960UB vs JANTXV2N3960UB |
2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N3960UB vs 2N3960UB |
JANTX2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N3960UB vs JANTX2N3960UB |