Part Details for JAN2N3960 by Microsemi Corporation
Overview of JAN2N3960 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN2N3960-ND
|
DigiKey | TRANS NPN 12V TO18 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for JAN2N3960
JAN2N3960 CAD Models
JAN2N3960 Part Data Attributes:
|
JAN2N3960
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N3960
Microsemi Corporation
Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | COLLECTOR | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/399 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3960
This table gives cross-reference parts and alternative options found for JAN2N3960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3960 | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 | Semicoa Semiconductors | JAN2N3960 vs JAN2N3960 |
JANTXV2N3960 | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 | Semicoa Semiconductors | JAN2N3960 vs JANTXV2N3960 |
JANTX2N3960 | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 | Semicoa Semiconductors | JAN2N3960 vs JANTX2N3960 |
2N3960 | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Microsemi Corporation | JAN2N3960 vs 2N3960 |
JANTX2N3960 | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Microsemi Corporation | JAN2N3960 vs JANTX2N3960 |
2N3960 | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3960 vs 2N3960 |
JANTXV2N3960 | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Microsemi Corporation | JAN2N3960 vs JANTXV2N3960 |
JAN2N3960 | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 | Advanced Semiconductor Inc | JAN2N3960 vs JAN2N3960 |