Part Details for JAN2N3792 by Motorola Semiconductor Products
Overview of JAN2N3792 by Motorola Semiconductor Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 10 A, 80 V, PNP, Si, POWER TRANSISTOR | 11 |
|
$78.4625 / $81.6010 | Buy Now |
|
Quest Components | 10 A, 80 V, PNP, Si, POWER TRANSISTOR | 1 |
|
$24.0270 | Buy Now |
|
Quest Components | 10 A, 80 V, PNP, Si, POWER TRANSISTOR | 1 |
|
$28.6000 | Buy Now |
|
Quest Components | 10 A, 80 V, PNP, Si, POWER TRANSISTOR | 168 |
|
$28.4900 / $33.6700 | Buy Now |
|
Quest Components | 10 A, 80 V, PNP, Si, POWER TRANSISTOR | 28 |
|
$42.5340 / $50.0400 | Buy Now |
|
Quest Components | 10 A, 80 V, PNP, Si, POWER TRANSISTOR | 16 |
|
$106.7090 / $125.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$40.0000 / $61.5400 | Buy Now |
Part Details for JAN2N3792
JAN2N3792 CAD Models
JAN2N3792 Part Data Attributes
|
JAN2N3792
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JAN2N3792
Motorola Semiconductor Products
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/379F | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3792
This table gives cross-reference parts and alternative options found for JAN2N3792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3792 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Mospec Semiconductor Corp | JAN2N3792 vs 2N3792 |
JANTXV2N3792 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Microsemi Corporation | JAN2N3792 vs JANTXV2N3792 |
2N3790 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Motorola Mobility LLC | JAN2N3792 vs 2N3790 |
2N3790 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | JAN2N3792 vs 2N3790 |
2N3790 | TRANSISTOR 10 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN, BIP General Purpose Power | Toshiba America Electronic Components | JAN2N3792 vs 2N3790 |
2N3790 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 3 PIN | General Diode Corp | JAN2N3792 vs 2N3790 |
BDW22B | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N3792 vs BDW22B |
JANTXV2N3792 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N3792 vs JANTXV2N3792 |
2N3792 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | JAN2N3792 vs 2N3792 |
2N3792 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | JAN2N3792 vs 2N3792 |