Part Details for JAN2N3792 by Microchip Technology Inc
Overview of JAN2N3792 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3792
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6378
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip JAN2N3792 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5600 / $42.1800 | Buy Now |
DISTI #
1086-20919-ND
|
DigiKey | TRANS PNP 80V 10A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1801 | Buy Now |
DISTI #
JAN2N3792
|
Avnet Americas | Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) TO-3 - Bulk (Alt: JAN2N3792) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5600 / $45.4300 | Buy Now |
DISTI #
494-JAN2N3792
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$45.4300 | Order Now |
DISTI #
JAN2N3792
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
350 Alternates Available |
|
$45.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.2800 / $110.3300 | Buy Now |
|
Ameya Holding Limited | 126 |
|
RFQ | ||
|
NAC | Power BJT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$39.5700 / $46.3600 | Buy Now |
DISTI #
JAN2N3792
|
Avnet Silica | Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) TO-3 (Alt: JAN2N3792) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN2N3792
|
EBV Elektronik | Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) TO-3 (Alt: JAN2N3792) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JAN2N3792
JAN2N3792 CAD Models
JAN2N3792 Part Data Attributes
|
JAN2N3792
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3792
Microchip Technology Inc
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/379F | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JAN2N3792
This table gives cross-reference parts and alternative options found for JAN2N3792. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3792, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3792 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Mospec Semiconductor Corp | JAN2N3792 vs 2N3792 |
JANTXV2N3792 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Microsemi Corporation | JAN2N3792 vs JANTXV2N3792 |
2N3790 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Motorola Mobility LLC | JAN2N3792 vs 2N3790 |
2N3790 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | JAN2N3792 vs 2N3790 |
2N3790 | TRANSISTOR 10 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN, BIP General Purpose Power | Toshiba America Electronic Components | JAN2N3792 vs 2N3790 |
2N3790 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 3 PIN | General Diode Corp | JAN2N3792 vs 2N3790 |
BDW22B | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N3792 vs BDW22B |
JANTXV2N3792 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N3792 vs JANTXV2N3792 |
2N3792 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | JAN2N3792 vs 2N3792 |
2N3792 | Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | JAN2N3792 vs 2N3792 |