Transistors
JAN2N3764
Description: Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN

Overview of JAN2N3764 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for JAN2N3764 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N3764 by Microsemi Corporation

JAN2N3764
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BCY
Package Description
TO-46, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-206AB
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
115 ns
Turn-on Time-Max (ton)
43 ns
Want to compare parts?
  1. JAN2N3764
    Microsemi Corporation
    Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN
    VS

Alternate Parts for JAN2N3764

This table gives cross-reference parts and alternative options found for JAN2N3764. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3764, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc JAN2N3764 vs JANTX2N3764
JANS2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JAN2N3764 vs JANS2N3764
2N3764.MOD Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN TT Electronics Resistors JAN2N3764 vs 2N3764.MOD
JANTXV2N3764 1500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN Motorola Mobility LLC JAN2N3764 vs JANTXV2N3764
2N3764 Transistor Motorola Semiconductor Products JAN2N3764 vs 2N3764
JAN2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc JAN2N3764 vs JAN2N3764
JANTXV2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc JAN2N3764 vs JANTXV2N3764
2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JAN2N3764 vs 2N3764
2N3764G4 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN TT Electronics Resistors JAN2N3764 vs 2N3764G4
JANTX2N3764 1500mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN Motorola Mobility LLC JAN2N3764 vs JANTX2N3764
Part Number Description Manufacturer Compare
JANS2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN Microsemi Corporation JAN2N3764 vs JANS2N3764
JANTX2N3765 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc JAN2N3764 vs JANTX2N3765
2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN Crimson Semiconductor Inc JAN2N3764 vs 2N3763
2N5864.MOD Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JAN2N3764 vs 2N5864.MOD
JANTXV2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 Semicoa Semiconductors JAN2N3764 vs JANTXV2N3764
2N3765.MODG4 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N3764 vs 2N3765.MODG4
JANS2N3765 Transistor Microchip Technology Inc JAN2N3764 vs JANS2N3765
JAN2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc JAN2N3764 vs JAN2N3764
JAN2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JAN2N3764 vs JAN2N3764
JANTXV2N3765 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin, Defense Logistics Agency JAN2N3764 vs JANTXV2N3765

Related Parts for JAN2N3764

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N3764 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N3764 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN2N3764 would you like to use for your alert(s)?
  • Please alert me when JAN2N3764 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N3764 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N3764 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N3764 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N3764.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N3764 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: