Part Details for JAN2N3743 by Motorola Mobility LLC
Overview of JAN2N3743 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3743
JAN2N3743 CAD Models
JAN2N3743 Part Data Attributes
|
JAN2N3743
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JAN2N3743
Motorola Mobility LLC
50mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 15 pF | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 8 V |
Alternate Parts for JAN2N3743
This table gives cross-reference parts and alternative options found for JAN2N3743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3743LEADFREE | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | JAN2N3743 vs 2N3743LEADFREE |
JAN2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JAN2N3743 vs JAN2N3743 |
JAN2N3743 | Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Motorola Semiconductor Products | JAN2N3743 vs JAN2N3743 |
JANS2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JAN2N3743 vs JANS2N3743 |
JANKCA2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3 | Microsemi Corporation | JAN2N3743 vs JANKCA2N3743 |
JANTXV2N3743 | 200mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Motorola Mobility LLC | JAN2N3743 vs JANTXV2N3743 |
JANTXV2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microchip Technology Inc | JAN2N3743 vs JANTXV2N3743 |
JANTX2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JAN2N3743 vs JANTX2N3743 |
2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | JAN2N3743 vs 2N3743 |
JANTXV2N3743 | Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | JAN2N3743 vs JANTXV2N3743 |