Part Details for JAN2N3467 by Microchip Technology Inc
Results Overview of JAN2N3467 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N3467 Information
JAN2N3467 by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N3467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3467
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 22 Weeks, 0 Days |
219 Alternates Available |
|
$336.5400 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN2N3467
JAN2N3467 CAD Models
JAN2N3467 Part Data Attributes
|
JAN2N3467
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3467
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks |
Alternate Parts for JAN2N3467
This table gives cross-reference parts and alternative options found for JAN2N3467. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3467, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3467 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-5, 3 PIN | JAN2N3467 vs JANTX2N3467 |
2N3467 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | JAN2N3467 vs 2N3467 |
JANTX2N3467 | Motorola Mobility LLC | Check for Price | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | JAN2N3467 vs JANTX2N3467 |