Part Details for JAN2N3030 by Microsemi Corporation
Overview of JAN2N3030 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3030
JAN2N3030 CAD Models
JAN2N3030 Part Data Attributes:
|
JAN2N3030
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N3030
Microsemi Corporation
Silicon Controlled Rectifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N3030
This table gives cross-reference parts and alternative options found for JAN2N3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3030 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | JAN2N3030 vs JAN2N3030 |
JANTX2N3030 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | JAN2N3030 vs JANTX2N3030 |
JANTX2N3030 | Silicon Controlled Rectifier | Microsemi Corporation | JAN2N3030 vs JANTX2N3030 |
2N3030E3 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-18 | Microsemi Corporation | JAN2N3030 vs 2N3030E3 |
2N3030 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-18 | Microsemi Corporation | JAN2N3030 vs 2N3030 |
2N3030 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | JAN2N3030 vs 2N3030 |