Part Details for JAN2N3019S by VPT Components
Overview of JAN2N3019S by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N3019S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3019S
|
Avnet Americas | JAN2N3019S - Bulk (Alt: JAN2N3019S) Min Qty: 273 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4835 / $5.2185 | Buy Now |
DISTI #
JAN2N3019S
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/391 Min Qty: 140 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.6673 | Buy Now |
Part Details for JAN2N3019S
JAN2N3019S CAD Models
JAN2N3019S Part Data Attributes
|
JAN2N3019S
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N3019S
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 12 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.5 V |
Alternate Parts for JAN2N3019S
This table gives cross-reference parts and alternative options found for JAN2N3019S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3019S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3019S vs JAN2N3019 |
2N3019G4 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3019S vs 2N3019G4 |
JANSR2N3019S | Small Signal Bipolar Transistor, | VPT Components | JAN2N3019S vs JANSR2N3019S |
JANS2N3019S | Small Signal Bipolar Transistor, | VPT Components | JAN2N3019S vs JANS2N3019S |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Continental Device India Ltd | JAN2N3019S vs 2N3019 |
2N3019S | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N3019S vs 2N3019S |
2N3019-JQR-AG4 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, TO-39, 3 PIN | TT Electronics Resistors | JAN2N3019S vs 2N3019-JQR-AG4 |
JANTXV2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3019S vs JANTXV2N3019 |
JANTX2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3019S vs JANTX2N3019 |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N3019S vs 2N3019 |