Part Details for JAN2N3019 by Microchip Technology Inc
Overview of JAN2N3019 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N3019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7724
|
Newark | Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JAN2N3019 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 / $8.5200 | Buy Now |
DISTI #
1086-2340-ND
|
DigiKey | TRANS NPN 80V 1A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5200 | Buy Now |
DISTI #
JAN2N3019
|
Avnet Americas | Trans GP BJT NPN 80V 1A 3-Pin TO-39 - Bulk (Alt: JAN2N3019) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1900 / $9.1800 | Buy Now |
DISTI #
494-JAN2N3019
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 157 |
|
$8.5200 / $9.1800 | Buy Now |
DISTI #
JAN2N3019
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9200 / $9.9400 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 38 Package Multiple: 1 Container: Tray | 0 |
|
$7.9900 / $9.6300 | Buy Now |
DISTI #
JAN2N3019
|
Avnet Silica | Trans GP BJT NPN 80V 1A 3-Pin TO-39 (Alt: JAN2N3019) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN2N3019
|
EBV Elektronik | Trans GP BJT NPN 80V 1A 3-Pin TO-39 (Alt: JAN2N3019) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9200 / $9.9400 | Buy Now |
Part Details for JAN2N3019
JAN2N3019 CAD Models
JAN2N3019 Part Data Attributes
|
JAN2N3019
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3019
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/391H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3019
This table gives cross-reference parts and alternative options found for JAN2N3019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Fairchild Semiconductor Corporation | JAN2N3019 vs 2N3019 |
JAN2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N3019 vs JAN2N3019 |
JANTXV2N3019 | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-5 3-Lead, 100-BLKBX, Military Qualified | onsemi | JAN2N3019 vs JANTXV2N3019 |
JANTX2N3019 | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-5 3-Lead, 100-BLKBX, Military Qualified | onsemi | JAN2N3019 vs JANTX2N3019 |