Part Details for JAN2N2907AUB by Microchip Technology Inc
Overview of JAN2N2907AUB by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N2907AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7721
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N2907AUB Min Qty: 124 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $5.5300 | Buy Now |
DISTI #
JAN2N2907AUB-ND
|
DigiKey | TRANS PNP 60V 0.6A UB Min Qty: 124 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5300 | Buy Now |
DISTI #
JAN2N2907AUB
|
Avnet Americas | TRANS GP BJT PNP 60V 0.6A - Bulk (Alt: JAN2N2907AUB) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
$5.3100 / $5.9500 | Buy Now |
DISTI #
JAN2N2907AUB/TR
|
Avnet Americas | TRANS GP BJT PNP 60V 0.6A - Tape and Reel (Alt: JAN2N2907AUB/TR) RoHS: Not Compliant Min Qty: 121 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $6.0400 | Buy Now |
DISTI #
494-JAN2N2907AUB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 144 |
|
$5.5300 / $5.9500 | Buy Now |
DISTI #
V37:1799_09132444
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB Waffle Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2318 | Americas - 435 |
|
$5.1950 / $5.8120 | Buy Now |
DISTI #
JAN2N2907AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1658 Alternates Available |
|
$5.9500 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor - PNP - 600 mA - 60 V - 500 mW - Military Grade - MIL-PRF-19500/291 - 3-SMD, No Lead - Surface Mount. |
192 In Stock |
|
$5.0600 / $6.4500 | Buy Now |
DISTI #
79927735
|
Verical | Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB Waffle Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 435 |
|
$5.1950 / $5.8120 | Buy Now |
DISTI #
69794707
|
Verical | Trans GP BJT PNP 60V 0.6A 500mW 4-Pin Case UB Waffle Min Qty: 10 Package Multiple: 5 Date Code: 1811 | Americas - 190 |
|
$8.0658 | Buy Now |
Part Details for JAN2N2907AUB
JAN2N2907AUB CAD Models
JAN2N2907AUB Part Data Attributes:
|
JAN2N2907AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2907AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-XDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291M | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JAN2N2907AUB
This table gives cross-reference parts and alternative options found for JAN2N2907AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2907AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907CSM | 600mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2907AUB vs 2N2907CSM |
JANTXV2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | CRYSTALONICS Inc | JAN2N2907AUB vs JANTXV2N2907AUB |
JANTX2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | TT Electronics OPTEK Technology | JAN2N2907AUB vs JANTX2N2907AUB |
JANTXV2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | Micropac Industries Inc | JAN2N2907AUB vs JANTXV2N2907AUB |
2N2907AUBE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, CERAMIC PACKAGE-4 | Microsemi Corporation | JAN2N2907AUB vs 2N2907AUBE3 |
2N2907CSM | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | JAN2N2907AUB vs 2N2907CSM |
JAN2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | CRYSTALONICS Inc | JAN2N2907AUB vs JAN2N2907AUB |
JAN2N2907AUB | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SURFACE MOUNT PACKAGE-3 | Semicoa Semiconductors | JAN2N2907AUB vs JAN2N2907AUB |
61089-102 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED PACKAGE-3 | Micropac Industries Inc | JAN2N2907AUB vs 61089-102 |
61089-103 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED PACKAGE-3 | Micropac Industries Inc | JAN2N2907AUB vs 61089-103 |