-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3618
|
Newark | Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JAN2N2907A Min Qty: 271 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5300 | Buy Now |
DISTI #
1086-2336-ND
|
DigiKey | TRANS PNP 60V 0.6A TO18 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
305 In Stock |
|
$2.5300 / $2.7200 | Buy Now |
DISTI #
JAN2N2907A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 - Bulk (Alt: JAN2N2907A) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 39 Weeks, 1 Days Container: Bulk | 1248 |
|
$2.4300 / $2.7200 | Buy Now |
DISTI #
494-JAN2N2907A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 8137 |
|
$2.5300 / $2.7200 | Buy Now |
DISTI #
JAN2N2907A
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5314 Alternates Available |
|
$2.7200 | Buy Now |
|
Future Electronics | JAN Series 60 V 600 mA 0.5 W PNP Small Signal Silicon Transistor - TO-18 RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 251Bulk |
|
$2.4800 / $2.8500 | Buy Now |
|
Future Electronics | JAN Series 60 V 600 mA 0.5 W PNP Small Signal Silicon Transistor - TO-18 RoHS: Non Compliant pbFree: No Min Qty: 271 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.4800 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N2907AUBP |
916 In Stock |
|
$2.3100 / $2.9400 | Buy Now |
DISTI #
63299236
|
Verical | Trans GP BJT PNP 60V 0.6A 500mW 3-Pin TO-18 Bag Min Qty: 20 Package Multiple: 10 Date Code: 2202 | Americas - 910 |
|
$2.9611 / $3.7219 | Buy Now |
DISTI #
JAN2N2907A
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-18 - Bulk (Alt: JAN2N2907A) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 39 Weeks, 1 Days Container: Bulk | 1248 |
|
$2.4300 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JAN2N2907A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2907A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/291M | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 45 ns |
This table gives cross-reference parts and alternative options found for JAN2N2907A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2907A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907AE3 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JAN2N2907A vs 2N2907AE3 |
2N2907A | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JAN2N2907A vs 2N2907A |
2N2907AE4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Microchip Technology Inc | JAN2N2907A vs 2N2907AE4 |