Part Details for JAN2N2905AL by Microchip Technology Inc
Results Overview of JAN2N2905AL by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2905AL Information
JAN2N2905AL by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2905AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7715
|
Newark | Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JAN2N2905AL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 / $11.0200 | Buy Now |
DISTI #
1086-2333-ND
|
DigiKey | TRANS PNP 60V 0.6A TO-5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0200 | Buy Now |
DISTI #
JAN2N2905AL
|
Avnet Americas | Trans GP BJT PNP 60V 0.6A 3-Pin TO-5 - Bulk (Alt: JAN2N2905AL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9264 / $10.7996 | Buy Now |
DISTI #
494-JAN2N2905AL
|
Mouser Electronics | Bipolar Transistors - BJT 60V 600mA 800mW NPN Long-Lead Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$11.2000 / $11.2800 | Order Now |
DISTI #
JAN2N2905AL
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
50 Alternates Available |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | Small-Signal BJT _ TO-5 RoHS: Compliant | 50 Factory Stock |
|
$11.6300 / $16.9600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 29 Package Multiple: 1 Container: Tray | 0 |
|
$10.3400 / $12.4700 | Buy Now |
|
Master Electronics | Small-Signal BJT _ TO-5 RoHS: Compliant | 50 Factory Stock |
|
$11.6300 / $16.9600 | Buy Now |
Part Details for JAN2N2905AL
JAN2N2905AL CAD Models
JAN2N2905AL Part Data Attributes
|
JAN2N2905AL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2905AL
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JAN2N2905AL
This table gives cross-reference parts and alternative options found for JAN2N2905AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2905AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N2905AL | Microchip Technology Inc | $15.0225 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | JAN2N2905AL vs JANTXV2N2905AL |