Part Details for JAN2N2605 by Semicoa Semiconductors
Overview of JAN2N2605 by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2605
|
Avnet Americas | Trans GP BJT PNP 60V 0.03A 3-Pin TO-46 - Bulk (Alt: JAN2N2605) Min Qty: 500 Package Multiple: 150 Container: Bulk | 0 |
|
$24.9150 / $34.2300 | Buy Now |
Part Details for JAN2N2605
JAN2N2605 CAD Models
JAN2N2605 Part Data Attributes
|
JAN2N2605
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N2605
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-46 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/354 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for JAN2N2605
This table gives cross-reference parts and alternative options found for JAN2N2605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2605G4 | 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2605 vs 2N2605G4 |
JANTXV2N2605 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Motorola Semiconductor Products | JAN2N2605 vs JANTXV2N2605 |
2N2605 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JAN2N2605 vs 2N2605 |
JANTXV2N2605 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB | Microchip Technology Inc | JAN2N2605 vs JANTXV2N2605 |
2N2605E3 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB, TO-46, 3 PIN | Microsemi Corporation | JAN2N2605 vs 2N2605E3 |
2N2605 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Semitronics Corp | JAN2N2605 vs 2N2605 |
2N2605 | 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2605 vs 2N2605 |
JANTXV2N2605 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N2605 vs JANTXV2N2605 |
JAN2N2605 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-46, | Raytheon Semiconductor | JAN2N2605 vs JAN2N2605 |
JANTX2N2605 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N2605 vs JANTX2N2605 |