Part Details for JAN2N2222AUA by Microchip Technology Inc
Results Overview of JAN2N2222AUA by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN2N2222AUA Information
JAN2N2222AUA by Microchip Technology Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JAN2N2222AUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5722
|
Newark | 50 V Small-Signal Bjt Ua Rohs Compliant: Yes |Microchip JAN2N2222AUA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5100 / $22.3700 | Buy Now |
DISTI #
JAN2N2222AUA
|
Avnet Americas | Transistor GP BJT NPN 50V 0.8A 4-Pin SMD - Bulk (Alt: JAN2N2222AUA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2906 / $21.6674 | Buy Now |
DISTI #
JAN2N2222AUA
|
Microchip Technology Inc | Small-Signal BJT _ UA, Projected EOL: 2049-02-05 Lead time: 22 Weeks, 0 Days |
300 Alternates Available |
|
$24.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$21.3600 / $44.7500 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.9900 / $24.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$21.3600 / $44.7500 | Buy Now |
Part Details for JAN2N2222AUA
JAN2N2222AUA CAD Models
JAN2N2222AUA Part Data Attributes
|
JAN2N2222AUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2222AUA
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-XDSO-N4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.65 W | |
Power Dissipation-Max (Abs) | 0.65 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 1 V |
Alternate Parts for JAN2N2222AUA
This table gives cross-reference parts and alternative options found for JAN2N2222AUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2222AUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N2222AUA | Microchip Technology Inc | $25.8086 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JAN2N2222AUA vs JANTX2N2222AUA |
JANTXV2N2222AUA | Microchip Technology Inc | $36.7033 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JAN2N2222AUA vs JANTXV2N2222AUA |
JANSF2N2222AUA | Microchip Technology Inc | $173.0143 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JAN2N2222AUA vs JANSF2N2222AUA |
2N2222AUA | Microchip Technology Inc | $29.9158 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JAN2N2222AUA vs 2N2222AUA |
JANS2N2222AUA | Microchip Technology Inc | $146.8759 | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | JAN2N2222AUA vs JANS2N2222AUA |