Part Details for JAN2N2221AUB by Microchip Technology Inc
Overview of JAN2N2221AUB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2221AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7320
|
Newark | 40 V Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N2221AUB RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $6.5500 | Buy Now |
DISTI #
JAN2N2221AUB
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin UB - Bulk (Alt: JAN2N2221AUB) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $7.0600 | Buy Now |
DISTI #
494-JAN2N2221AUB
|
Mouser Electronics | Bipolar Transistors - BJT 40 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$6.5500 | Order Now |
DISTI #
JAN2N2221AUB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.0600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 104 Package Multiple: 1 | 0 |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9100 / $10.0800 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.1500 / $7.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9100 / $10.0800 | Buy Now |
Part Details for JAN2N2221AUB
JAN2N2221AUB CAD Models
JAN2N2221AUB Part Data Attributes
|
JAN2N2221AUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N2221AUB
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/255 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JAN2N2221AUB
This table gives cross-reference parts and alternative options found for JAN2N2221AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2221AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2221AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2221AUB vs JANTXV2N2221AUB |
JANTX2N2221AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2221AUB vs JANTX2N2221AUB |
2N2221AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2221AUB vs 2N2221AUB |
JANSF2N2221AUB | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-4 | Semicoa Semiconductors | JAN2N2221AUB vs JANSF2N2221AUB |