Transistors
JAN2N1893
Description: 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN

Overview of JAN2N1893 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N1893 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N1893 by Motorola Mobility LLC

JAN2N1893
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-5
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
NOT SPECIFIED
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. JAN2N1893
    Motorola Mobility LLC
    500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN
    VS

Alternate Parts for JAN2N1893

This table gives cross-reference parts and alternative options found for JAN2N1893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N1893 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N1893 vs 2N1893
2N1893S Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JAN2N1893 vs 2N1893S
2N1893-JQRE1 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N1893 vs 2N1893-JQRE1
2N1893.MOD 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N1893 vs 2N1893.MOD
JAN2N1893S Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN New England Semiconductor JAN2N1893 vs JAN2N1893S
2N1893.MOD Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JAN2N1893 vs 2N1893.MOD
2N1893 Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Crimson Semiconductor Inc JAN2N1893 vs 2N1893
2N1893 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Zetex / Diodes Inc JAN2N1893 vs 2N1893
2N1893 Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Semitronics Corp JAN2N1893 vs 2N1893
2N1893-JQR-BE1 500mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N1893 vs 2N1893-JQR-BE1
Part Number Description Manufacturer Compare
2N3499 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Continental Device India Ltd JAN2N1893 vs 2N3499
2N1893-JQR-B Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JAN2N1893 vs 2N1893-JQR-B
JANTXV2N1893 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Microsemi Corporation JAN2N1893 vs JANTXV2N1893
2N1893.MOD Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JAN2N1893 vs 2N1893.MOD
JANTXV2N1893S Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JAN2N1893 vs JANTXV2N1893S
2N1893E3 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N1893 vs 2N1893E3
MPS8098 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN Central Semiconductor Corp JAN2N1893 vs MPS8098
2N1893-JQRE1 Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JAN2N1893 vs 2N1893-JQRE1
2SC1841F Small Signal Bipolar Transistor, 0.05A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43B, 3 PIN NEC Electronics Group JAN2N1893 vs 2SC1841F
JANTXV2N3499 Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N1893 vs JANTXV2N3499

Related Parts for JAN2N1893

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N1893 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N1893 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JAN2N1893 would you like to use for your alert(s)?
  • Please alert me when JAN2N1893 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N1893 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N1893 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N1893 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N1893.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N1893 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: