Part Details for JAN2N1717 by Microsemi Corporation
Overview of JAN2N1717 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N1717
JAN2N1717 CAD Models
JAN2N1717 Part Data Attributes
|
JAN2N1717
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N1717
Microsemi Corporation
Small Signal Bipolar Transistor, 0.75A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.75 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N1717
This table gives cross-reference parts and alternative options found for JAN2N1717. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1717, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N1717 | New England Semiconductor | Check for Price | Power Bipolar Transistor, 0.75A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | JAN2N1717 vs JANTX2N1717 |
JANTXV2N1717 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 0.75A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | JAN2N1717 vs JANTXV2N1717 |